Part Details for ECJ4YF1H106Z by Panasonic Electronic Components
Overview of ECJ4YF1H106Z by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ4YF1H106Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10uf, 50V, 80±%, F Temp Coef. (Also Known As: ECJ-4YF1H106Z) | 6 |
|
$1.3616 / $1.4800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 50V, 80±%, F Temp Coef. | 6 |
|
$1.3616 / $1.4800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 50V, 80±%, F Temp Coef. | 560 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 50V, 80±%, F Temp Coef. (Also Known As: ECJ-4YF1H106Z) | 560 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 50V, 80±%, F Temp Coef. | 75 |
|
$1.3024 / $2.3680 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 50V, 80±%, F Temp Coef. (Also Known As: ECJ-4YF1H106Z) | 75 |
|
$1.3024 / $2.3680 | Buy Now |
|
Avnet Abacus | CER SMD 1210 10F Y5V -20+80% 50V - Tape and Reel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECJ4YF1H106Z
ECJ4YF1H106Z CAD Models
ECJ4YF1H106Z Part Data Attributes:
|
ECJ4YF1H106Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ4YF1H106Z
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, F, -80/+30% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ECJ1210(F,50-16V)H | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |