Part Details for ECJDV50J226M by Panasonic Electronic Components
Overview of ECJDV50J226M by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJDV50J226M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 22uf, 6.3V, 20±%, X7R Temp Coef. | 2570 |
|
Buy Now | |
|
Quest Components | Capacitor, Ceramic, 22uf, 6.3V, 20±%, X7R Temp Coef. (Also Known As: ECJ-DV50J226M) | 2570 |
|
Buy Now |
Part Details for ECJDV50J226M
ECJDV50J226M CAD Models
ECJDV50J226M Part Data Attributes
|
ECJDV50J226M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJDV50J226M
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for ECJDV50J226M
This table gives cross-reference parts and alternative options found for ECJDV50J226M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJDV50J226M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK316BJ226MD-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | ECJDV50J226M vs JMK316BJ226MD-T |
GRM319R60J226ME15J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJDV50J226M vs GRM319R60J226ME15J |
C3216X5R0J226M085AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | ECJDV50J226M vs C3216X5R0J226M085AC |
GRM319R60J226ME15B | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Murata Manufacturing Co Ltd | ECJDV50J226M vs GRM319R60J226ME15B |
C3216X5R0J226MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | ECJDV50J226M vs C3216X5R0J226MT |
C3216X5R0J226M/0.85 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | ECJDV50J226M vs C3216X5R0J226M/0.85 |
MLASJ319LB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | ECJDV50J226M vs MLASJ319LB5226MTNA01 |
GRM319R60J226ME15D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJDV50J226M vs GRM319R60J226ME15D |
C1206X5R226M6R3NPE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Eyang Technology Development Co Ltd | ECJDV50J226M vs C1206X5R226M6R3NPE |
ECJHVB0J226M | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ECJDV50J226M vs ECJHVB0J226M |