Part Details for ECJZEC1E040C by Panasonic Electronic Components
Overview of ECJZEC1E040C by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJZEC1E040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004UF, SURFACE MOUNT, 0201 | 15000 |
|
$0.0018 / $0.0096 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004UF, SURFACE MOUNT, 0201 (Also Known As: ECJ-ZEC1E040C) | 15000 |
|
$0.0018 / $0.0096 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004UF, SURFACE MOUNT, 0201 (Also Known As: ECJ-ZEC1E040C) | 8920 |
|
$0.0036 / $0.0180 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004UF, SURFACE MOUNT, 0201 | 8920 |
|
$0.0036 / $0.0180 | Buy Now |
Part Details for ECJZEC1E040C
ECJZEC1E040C CAD Models
ECJZEC1E040C Part Data Attributes
|
ECJZEC1E040C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJZEC1E040C
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for ECJZEC1E040C
This table gives cross-reference parts and alternative options found for ECJZEC1E040C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJZEC1E040C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0332C1E4R0CA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, 60ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJZEC1E040C vs GRM0332C1E4R0CA01J |
CM03CH4R0C25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | ECJZEC1E040C vs CM03CH4R0C25KN |
CM03CH4R0C25KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | ECJZEC1E040C vs CM03CH4R0C25KH |
GJM0332C1E4R0CB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, 60ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJZEC1E040C vs GJM0332C1E4R0CB01J |
CM03CH4R0C25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | ECJZEC1E040C vs CM03CH4R0C25AT |
CM03CH4R0C25KQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | ECJZEC1E040C vs CM03CH4R0C25KQ |
GRM0332C1E4R0CD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJZEC1E040C vs GRM0332C1E4R0CD01B |
GRM0332C1E4R0CA01D | Capacitor, Ceramic, Chip, General Purpose, 4pF, 25V, ±0.25pF, CH, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | ECJZEC1E040C vs GRM0332C1E4R0CA01D |
GRM0332C1E4R0CD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJZEC1E040C vs GRM0332C1E4R0CD01C |
GRM0332C1E4R0CD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJZEC1E040C vs GRM0332C1E4R0CD01F |