ECJZEC1E100D
Panasonic Electronic Components
Description: CAPACITOR, CERAMIC, MULTILAYER, 25V, CG, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT

Overview of ECJZEC1E100D by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ECJZEC1E100D by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 3074457345655939774
Avnet Abacus CER SMD 0201 10pF C0G 0.5pF 25V - Tape and Reel (Alt: 3074457345655939774) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ECJZEC1E100D by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECJZEC1E100D by Panasonic Electronic Components

ECJZEC1E100D
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
, 0201
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
CG
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. ECJZEC1E100D
    Panasonic Electronic Components
    CAPACITOR, CERAMIC, MULTILAYER, 25V, CG, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
    VS

Related Parts for ECJZEC1E100D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECJZEC1E100D by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECJZEC1E100D by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECJZEC1E100D would you like to use for your alert(s)?
  • Please alert me when ECJZEC1E100D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECJZEC1E100D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECJZEC1E100D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECJZEC1E100D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECJZEC1E100D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECJZEC1E100D by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: