Part Details for ECKA3F102KBP by Panasonic Electronic Components
Overview of ECKA3F102KBP by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECKA3F102KBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC DISC, 3000 V, Y5P, 0.001 UF, THROUGH HOLE MOUNT | 34 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC DISC, 3000 V, Y5P, 0.001 UF, THROUGH HOLE MOUNT (Also Known As: ECK-A3F102KBP) | 34 |
|
$0.3750 / $0.4500 | Buy Now |
|
Avnet Abacus | CER RAD 1nF DIA 10% 3000V 7.5mm RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECKA3F102KBP
ECKA3F102KBP CAD Models
ECKA3F102KBP Part Data Attributes
|
ECKA3F102KBP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKA3F102KBP
Panasonic Electronic Components
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 4924, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 4924 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |