Part Details for ECKD4A102MDU by Panasonic Electronic Components
Overview of ECKD4A102MDU by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECKD4A102MDU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | Please use PICECKA4A102MDV RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9697438
|
element14 Asia-Pacific | CAP, 1000PF, 10 KV, 20%, Y5T RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0187 / $2.1333 | Buy Now |
Part Details for ECKD4A102MDU
ECKD4A102MDU CAD Models
ECKD4A102MDU Part Data Attributes:
|
ECKD4A102MDU
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKD4A102MDU
Panasonic Electronic Components
Ceramic Capacitor, Ceramic, 10000V, Y5T, -30/+20% TC, 0.001uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | MDU | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Series | MDU | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -30/+20% ppm/°C | |
Terminal Finish | Tin (Sn) |