ECKDHT331KB
Panasonic Electronic Components
Description: Ceramic Capacitor, Ceramic, 500V, Y5P, -/+10ppm/Cel TC, 0.00033uF

Overview of ECKDHT331KB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ECKDHT331KB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   500
RFQ

CAD Models for ECKDHT331KB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECKDHT331KB by Panasonic Electronic Components

ECKDHT331KB
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
6 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4 mm
Manufacturer Series
HT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Series
HT
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. ECKDHT331KB
    Panasonic Electronic Components
    Ceramic Capacitor, Ceramic, 500V, Y5P, -/+10ppm/Cel TC, 0.00033uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECKDHT331KB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECKDHT331KB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECKDHT331KB would you like to use for your alert(s)?
  • Please alert me when ECKDHT331KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECKDHT331KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECKDHT331KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECKDHT331KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECKDHT331KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECKDHT331KB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: