Part Details for ECKTBC101KB by Panasonic Electronic Components
Overview of ECKTBC101KB by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECKTBC101KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECK-TBC101KB
|
Avnet Americas | Cap Ceramic 100pF 250VAC Y5P 10% 7.1 X 6.3 X 2.5mm SMD T/R - Tape and Reel (Alt: ECK-TBC101KB) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.5220 / $0.5910 | Buy Now |
Part Details for ECKTBC101KB
ECKTBC101KB CAD Models
ECKTBC101KB Part Data Attributes
|
ECKTBC101KB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKTBC101KB
Panasonic Electronic Components
CAPACITOR, CERAMIC, Y5P, 0.0001uF, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e2 | |
Length | 7.1 mm | |
Manufacturer Series | ECK | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | ECK-BC | |
Size Code | 2825 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |