Part Details for ECKTFC102ME by Panasonic Electronic Components
Overview of ECKTFC102ME by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ECKTFC102ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, Y5U, 0.001UF, SURFACE MOUNT, 2218 | 1117 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, Y5U, 0.001UF, SURFACE MOUNT, 2218 (Also Known As: ECK-TFC102ME) | 1117 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for ECKTFC102ME
ECKTFC102ME CAD Models
ECKTFC102ME Part Data Attributes
|
ECKTFC102ME
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKTFC102ME
Panasonic Electronic Components
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Surface Mount, 2218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e2 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | ECK-FC | |
Size Code | 2218 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |