Part Details for ECN0501EAA-R63/B by Eaton Cutler-Hammer
Overview of ECN0501EAA-R63/B by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECN0501EAA-R63/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9379
|
Newark | Motor Starter, 3Hp, 1A - 5A, Motor Starter Type:Non-Combination Starter, Power Rating:3Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:5A, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac Rohs Compliant: No |Eaton Cutler Hammer ECN0501EAA-R63/B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$435.6700 / $532.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$906.7400 / $960.3200 | Buy Now |