Part Details for ECN0511BAA-R63/D by Eaton Cutler-Hammer
Overview of ECN0511BAA-R63/D by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ECN0511BAA-R63/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9416
|
Newark | Motor Starter, 7.5Hp, 9A - 45A, Motor Starter Type:Non-Combination Starter, Power Rating:7.5Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:45A, Supply Voltage Min:230Vac, Supply Voltage Max:240Vac Rohs Compliant: No |Eaton Cutler Hammer ECN0511BAA-R63/D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.9800 / $597.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,017.1800 / $1,077.2800 | Buy Now |