Part Details for ECN0511CAA-R63/C by Eaton Cutler-Hammer
Overview of ECN0511CAA-R63/C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECN0511CAA-R63/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9417
|
Newark | Motor Starter, 10Hp, 4A - 20A, Motor Starter Type:Non-Combination Starter, Power Rating:10Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:20A, Supply Voltage Min:460Vac, Supply Voltage Max:575Vac Rohs Compliant: No |Eaton Cutler Hammer ECN0511CAA-R63/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$741.6200 | Buy Now |
DISTI #
71770091
|
RS | ECN0511CAA-R63/C | Eaton - Cutler Hammer ECN0511CAA-R63/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$694.1600 / $771.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,017.1800 / $1,077.2800 | Buy Now |