Part Details for ECN0511EAA-R63/C by Eaton Cutler-Hammer
Overview of ECN0511EAA-R63/C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECN0511EAA-R63/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9419
|
Newark | Motor Starter, 7.5Hp, 4A - 20A, Motor Starter Type:Non-Combination Starter, Power Rating:7.5Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:20A, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac Rohs Compliant: No |Eaton Cutler Hammer ECN0511EAA-R63/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$838.9600 | Buy Now |
DISTI #
71770092
|
RS | NON-COMBO NEMA 1 FVNR SZ 1 208V COIL | Eaton - Cutler Hammer ECN0511EAA-R63/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$785.2700 / $872.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,017.1800 / $1,077.2800 | Buy Now |