Part Details for ECN0512AAA-R63/C by Eaton Cutler-Hammer
Overview of ECN0512AAA-R63/C by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECN0512AAA-R63/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9423
|
Newark | Motor Starter, 4A - 20A, Motor Starter Type:Non-Combination Starter, Power Rating:-, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:20A, Supply Voltage Min:-, Supply Voltage Max:-, Nema Size:1 Rohs Compliant: No |Eaton Cutler Hammer ECN0512AAA-R63/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$610.9200 / $746.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,249.5200 / $1,343.5100 | Buy Now |