There are no models available for this part yet.
Overview of ECN0514CAA-R63/C by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECN0514CAA-R63/C by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T9437
|
Newark | Motor Starter, 10Hp, 4A - 20A, Motor Starter Type:Non-Combination Starter, Power Rating:10Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:20A, Supply Voltage Min:460Vac, Supply Voltage Max:575Vac Rohs Compliant: No |Eaton Cutler Hammer ECN0514CAA-R63/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$878.7000 / $1,007.0900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,804.4100 / $1,907.0400 | Buy Now |