There are no models available for this part yet.
Overview of ECN0551AAA-R63/G by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECN0551AAA-R63/G by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T9510
|
Newark | Motor Starter, 60A - 300A, Motor Starter Type:Non-Combination Starter, Power Rating:-, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:300A, Supply Voltage Min:-, Supply Voltage Max:-, Nema Size:5 Rohs Compliant: No |Eaton Cutler Hammer ECN0551AAA-R63/G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,995.2600 / $8,944.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16,580.0100 / $17,088.8200 | Buy Now |