Part Details for ECN0551CAA-R63/G by Eaton Cutler-Hammer
Overview of ECN0551CAA-R63/G by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECN0551CAA-R63/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9512
|
Newark | Motor Starter, 200Hp, 60A - 300A, Motor Starter Type:Non-Combination Starter, Power Rating:200Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:300A, Supply Voltage Min:460Vac, Supply Voltage Max:575Vacrohs Compliant: No |Eaton Cutler Hammer ECN0551CAA-R63/G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |