Part Details for ECN0552EAA-R63/G by Eaton Cutler-Hammer
Overview of ECN0552EAA-R63/G by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECN0552EAA-R63/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9518
|
Newark | Motor Starter, 75Hp, 60A - 300A, Motor Starter Type:Non-Combination Starter, Power Rating:75Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:300A, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac Rohs Compliant: No |Eaton Cutler Hammer ECN0552EAA-R63/G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |