Part Details for ECS-100AX-200 by ECS International Inc
Overview of ECS-100AX-200 by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-100AX-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X949-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ TTL TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
3361 In Stock |
|
$1.9039 / $3.1500 | Buy Now |
DISTI #
ECS-100AX-200
|
Avnet Americas | TH Crystal Oscillator 20MHz 4-Pin DIP - Rail/Tube (Alt: ECS-100AX-200) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
520-TCF2000-X
|
Mouser Electronics | Standard Clock Oscillators DIP-14 5V 20MHz RoHS: Compliant | 2249 |
|
$1.9400 / $2.6500 | Buy Now |
DISTI #
V99:2348_17700591
|
Arrow Electronics | Oscillator XO 20MHz ±100ppm TTL 60% 5V 4-Pin Metal DIP Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2218 | Americas - 721 |
|
$1.9470 / $2.2190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Oscillator - OCXO - 20.000MHz ±100ppm - TTL - 5V - 0°C to 70°C - Thru Hole - Full Size Metal Can - 0.821"x 0.520"x 0.200" (20.86 x 13.20 x 5.08mm) RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
ECS-100AX-200
|
Avnet Americas | TH Crystal Oscillator 20MHz 4-Pin DIP - Rail/Tube (Alt: ECS-100AX-200) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
Part Details for ECS-100AX-200
ECS-100AX-200 CAD Models
ECS-100AX-200 Part Data Attributes:
|
ECS-100AX-200
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100AX-200
ECS International Inc
TTL Output Clock Oscillator, 1MHz Min, 150MHz Max, 20MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, METAL PACKAGE-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ECS | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Output Low Current-Max | 20 mA | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.86mm x 13.2mm x 5.08mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |