Filter Your Search
1 - 1 of 1 results
|
ECS-100AX-200
ECS International Inc
|
$1.8655 | Yes | Yes | Active | 20 MHz | 100 % | 10 TTL | 5 V | TTL | 10 ns | NO | 150 MHz | 1 MHz | 20 mA | 10 ns | 70 mA | 5.25 V | 4.75 V | 60/40 % | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.86mm x 13.2mm x 5.08mm | ECS INC INTERNATIONAL | DIP4/14,.3 | compliant | Clock | ECS |