Part Details for ECS204-1 by L-com Inc
Results Overview of ECS204-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS204-1 Information
ECS204-1 by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECS204-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39M3435
|
Newark | Patch Cord, Cat3, Utp, 10", Grey, Lan Category:Cat3, Connector To Connector:Rj45 Plug To 2X Rj45 Jack, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:254Mm, Cable Length - Imperial:10" Rohs Compliant: Yes |L-Com ECS204-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.6100 | Buy Now |
|
DISTI #
5073-ECS204-1-ND
|
DigiKey | Y-BRIDGE (8X8)M/ 2 (8X8)F Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.4625 / $29.9400 | Buy Now |
|
DISTI #
17-ECS204-1
|
Mouser Electronics | Ethernet Cables / Networking Cables Y-BRIDGE (8X8)M/ 2 (8X8)F | 0 |
|
$21.5400 / $29.6700 | Order Now |
|
DISTI #
70126233
|
RS | Y-ADAPTER, MODULAR, USOC-8 X2, 8 COND, 10", DARK GRAY, PLASTIC INS, UL STDS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5700 | RFQ |
|
|
Onlinecomponents.com | Y-BRIDGE (8X8)M/ 2 (8X8)F COO: China RoHS: Compliant | 0 |
|
$20.4500 / $26.8400 | Buy Now |
|
DISTI #
77730312
|
Verical | Cable Assembly Cat 3 Patch 0.304m 24AWG 2(8 POS RJ-45) to 8 POS RJ-45 F/F-PL Poly Bag Min Qty: 4 Package Multiple: 1 | Americas - 138 |
|
$18.6361 / $23.5900 | Buy Now |
|
DISTI #
ECS204-1
|
L-com US | When traditional splitters do not fit, L-com's exclusive Y-adapter series is perfect. These splitters feature a 10" cable for the male plug and a unique housing for the two jacks allowing this adapter to plug into tight spaces without blocking adjacent ports. The dark gray plastic housing is UL94V-0 rated and features A and B port markings for easy identification. L-com stocks six different wiring schemes with either RJ11/12 or RJ45 connections, or we can quote a custom version with modest minimums. Min Qty: 1 Package Multiple: 1 | 189 |
|
$18.6400 / $23.5900 | Buy Now |
US Tariff Estimator: ECS204-1 by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECS204-1
ECS204-1 Part Data Attributes
|
|
ECS204-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECS204-1
L-com Inc
Rectangular Connector Adapter, 8 Contacts(Side1), 16 Contacts(Side2), Female-Male
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Body/Shell Style | Jack-Jack | |
| Connector Type | Rectangular Connector Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female-Male | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Number of Contacts:Side 1 | 8 | |
| Number of Contacts:Side 2 | 16 | |
| Option | General Purpose | |
| Straight Connection | No |
ECS204-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connector on the ECS204-1 is 7-10 in-lbs (0.8-1.1 Nm).
-
Yes, the ECS204-1 is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard.
-
Yes, the ECS204-1 is designed for outdoor use and meets the IP67 rating for ingress protection against dust and water.
-
The operating temperature range for the ECS204-1 is -40°C to +85°C (-40°F to +185°F).
-
Yes, L-com Inc offers customization options for the ECS204-1, including custom cable lengths and connector types. Contact their sales team for more information.