Part Details for ECSH0GC336R by Panasonic Electronic Components
Overview of ECSH0GC336R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSH0GC336R
ECSH0GC336R CAD Models
ECSH0GC336R Part Data Attributes
|
ECSH0GC336R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH0GC336R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Leakage Current | 0.00132 mA | |
Length | 6 mm | |
Manufacturer Series | TEH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TEH | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for ECSH0GC336R
This table gives cross-reference parts and alternative options found for ECSH0GC336R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH0GC336R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45004C3366M307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | KEMET Corporation | ECSH0GC336R vs B45004C3366M307 |
CWR11CH336MD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | ECSH0GC336R vs CWR11CH336MD |
CWR11CH336MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | ECSH0GC336R vs CWR11CH336MC |
CWR11CH336MDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | ECSH0GC336R vs CWR11CH336MDB |
CWR11CH336MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | ECSH0GC336R vs CWR11CH336MCC |
CWR11CH336MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | ECSH0GC336R vs CWR11CH336MB |
293D336X0004C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | ECSH0GC336R vs 293D336X0004C2TE3 |
293D336X0004C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | ECSH0GC336R vs 293D336X0004C2WE3 |
CWR11CH336MCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | ECSH0GC336R vs CWR11CH336MCA |
CWR11CH336MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | ECSH0GC336R vs CWR11CH336MBA |