Part Details for ECSH1CX225R by Panasonic Electronic Components
Overview of ECSH1CX225R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSH1CX225R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3132 |
|
RFQ |
Part Details for ECSH1CX225R
ECSH1CX225R CAD Models
ECSH1CX225R Part Data Attributes
|
ECSH1CX225R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1CX225R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for ECSH1CX225R
This table gives cross-reference parts and alternative options found for ECSH1CX225R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1CX225R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B225M016CH4095WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1CX225R vs T496B225M016CH4095WAFL |
T496B225M016CC651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | ECSH1CX225R vs T496B225M016CC651A7610 |
T496B225M016BC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | ECSH1CX225R vs T496B225M016BC6310 |
T496B225M016DC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | ECSH1CX225R vs T496B225M016DC63107280 |
T496B225M016CC621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | ECSH1CX225R vs T496B225M016CC621B |
T496B225M016CK62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | ECSH1CX225R vs T496B225M016CK62107610 |
T496B225M016CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | ECSH1CX225R vs T496B225M016CH64107280 |
T496B225M016CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | ECSH1CX225R vs T496B225M016CC631A7610 |
T496B225M016CH641BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | ECSH1CX225R vs T496B225M016CH641BWAFL |
T496B225M016BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | ECSH1CX225R vs T496B225M016BH62107280 |