Part Details for ECSH1EX155R by Panasonic Electronic Components
Overview of ECSH1EX155R by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSH1EX155R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, (DRY/SOLID), 25V, 20%, 1.5UF, SURFACE MOUNT, 1411 | 4740 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, (DRY/SOLID), 25V, 20%, 1.5UF, SURFACE MOUNT, 1411 (Also Known As: ECS-H1EX155R) | 4740 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, (DRY/SOLID), 25V, 20%, 1.5UF, SURFACE MOUNT, 1411 | 1600 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, (DRY/SOLID), 25V, 20%, 1.5UF, SURFACE MOUNT, 1411 (Also Known As: ECS-H1EX155R) | 1600 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, (DRY/SOLID), 25V, 20%, 1.5UF, SURFACE MOUNT, 1411 | 332 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, (DRY/SOLID), 25V, 20%, 1.5UF, SURFACE MOUNT, 1411 (Also Known As: ECS-H1EX155R) | 332 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for ECSH1EX155R
ECSH1EX155R CAD Models
ECSH1EX155R Part Data Attributes
|
ECSH1EX155R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1EX155R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Manufacturer Series | TEH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TEH | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for ECSH1EX155R
This table gives cross-reference parts and alternative options found for ECSH1EX155R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1EX155R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC155MTATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | ECSH1EX155R vs CWR11KC155MTATR |
CWR11KH155MDTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | ECSH1EX155R vs CWR11KH155MDTR |
267N2502155MLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | ECSH1EX155R vs 267N2502155MLB |
T492B155M025CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | ECSH1EX155R vs T492B155M025CHTLVL7280 |
TBJB155M025CWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | ECSH1EX155R vs TBJB155M025CWSB0823 |
TBJB155M025RESC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | ECSH1EX155R vs TBJB155M025RESC0H23 |
TBJB155M025RFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | ECSH1EX155R vs TBJB155M025RFLZ0H24 |
TBJB155M025RFSC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | ECSH1EX155R vs TBJB155M025RFSC0723 |
TBJB155M025RGLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | ECSH1EX155R vs TBJB155M025RGLZ0724 |
TBJB155M025CKMDT023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | ECSH1EX155R vs TBJB155M025CKMDT023 |