Part Details for ECSH1VY224R by Panasonic Electronic Components
Overview of ECSH1VY224R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSH1VY224R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1821 |
|
RFQ |
Part Details for ECSH1VY224R
ECSH1VY224R CAD Models
ECSH1VY224R Part Data Attributes
|
ECSH1VY224R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1VY224R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TEH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TEH | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for ECSH1VY224R
This table gives cross-reference parts and alternative options found for ECSH1VY224R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1VY224R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA224M035CWMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | ECSH1VY224R vs TBJA224M035CWMZ0H23 |
TBJA224M035CESB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | ECSH1VY224R vs TBJA224M035CESB0724 |
TBJA224M035CDSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | ECSH1VY224R vs TBJA224M035CDSB0H24 |
TBJA224M035CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206 | Kyocera AVX Components | ECSH1VY224R vs TBJA224M035CBST0824 |
TBJA224M035CRLBT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | ECSH1VY224R vs TBJA224M035CRLBT823 |
TBJA224M035CBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ECSH1VY224R vs TBJA224M035CBSC0924 |
TBJA224M035CLSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | ECSH1VY224R vs TBJA224M035CLSZ0H24 |
TBJA224M035RSSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ECSH1VY224R vs TBJA224M035RSSC0H45 |
T492A224M035PH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | ECSH1VY224R vs T492A224M035PH4251 |
TBJA224M035RLSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | ECSH1VY224R vs TBJA224M035RLSB0023 |