Part Details for ECU-1251TL-R10AAE by Advantech Co Ltd
Overview of ECU-1251TL-R10AAE by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECU-1251TL-R10AAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ6250
|
Newark | A8 800Mhz,2Xlan,4Xcom,1Xmpcie W/Edgelink |Advantech ECU-1251TL-R10AAE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
3833-ECU-1251TL-R10AAE-ND
|
DigiKey | ECU-1251TL-R10AAE - 2LAN 4COM Mo Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$500.0000 | Buy Now |
DISTI #
2084-ECU-1251TL-R10AAE-ND
|
DigiKey | A8 800MHZ,2XLAN,4XCOM,1XMPCIE W/ Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$482.6200 | Buy Now |
DISTI #
74123870
|
RS | A8 800MHz,2xLAN,4xCOM,1xmPCIe w/EdgeLink | Advantech ECU-1251TL-R10AAE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$447.6900 | RFQ |
DISTI #
ECU-1251TL-R10AAE
|
TME | Modbus gateway, Number of ports: 7, 24VDC, for DIN rail mounting Min Qty: 1 | 1 |
|
$459.5100 | Buy Now |
|
Neutron USA | ECU-1251 w/ TagLink, Gateways A8 800MHz,2xLAN,4xCOM,1xmPCIe | 7 |
|
$468.9800 | Buy Now |