Part Details for ECU-1260-351A by Advantech Co Ltd
Overview of ECU-1260-351A by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3A-2142G03 | Renesas Electronics Corporation | Pin Processing Board for M32R/ECU Starter Kit | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for ECU-1260-351A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6159
|
Newark | Gateway, 10Mbps, 100Mbps, 1Ghz, No. Of Ethernet Ports:2Ports, No. Of Serial Communication Ports:3 Port, Network Speeds:10Mbps, 100Mbps, Port Types:Rj45 X 2, Rs232/485 X 3, Can X 1, Gateway Server Mounting:Din Rail/Wall |Advantech ECU-1260-351A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$342.0000 | Buy Now |
DISTI #
1588-ECU-1260-351A-ND
|
DigiKey | ROCKCHIP1GHZ,1XCAN,2XLAN,3XCOM,W Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$342.0000 | Buy Now |
DISTI #
75124396
|
RS | Rockchip1GHz,1xCAN,2xLAN,3xCOM, w/ EdgeLink | Advantech ECU-1260-351A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$342.0000 | RFQ |