Part Details for ECU-150-12A1U by Advantech Co Ltd
Overview of ECU-150-12A1U by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3A-2142G03 | Renesas Electronics Corporation | Pin Processing Board for M32R/ECU Starter Kit |
Price & Stock for ECU-150-12A1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6161
|
Newark | Gateway, 10Mbps, 100Mbps, 1Gbps, Iot, No. Of Ethernet Ports:2Ports, No. Of Serial Communication Ports:2 Port, Network Speeds:10Mbps, 100Mbps, 1Gbps, Port Types:Rj45 X 2, Rs232/485 X 2, Usb X 1, Gateway Server Mounting:Din Rail/Wall |Advantech ECU-150-12A1U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$470.0000 | Buy Now |
DISTI #
1588-ECU-150-12A1U-ND
|
DigiKey | A53 1.3GHZ,2XLAN,2XCOM,1XMPCIE Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$470.0000 | Buy Now |
DISTI #
ECU-150-12A1U
|
Avnet Americas | I.MX8 A53 DUAL CORE 1.3HZ GATEWAY - Bulk (Alt: ECU-150-12A1U) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-ECU-150-12A1U
|
Mouser Electronics | Gateways High-Performance IoT Gateway with NXP i.MX8M Quad Cortex A53 (MIT version) RoHS: Compliant | 0 |
|
$470.0000 | Order Now |
DISTI #
75124384
|
RS | High-Performance IoT Gateway, with NXP i.MX8M Quad Cortex A53, MIT version | Advantech ECU-150-12A1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$568.5500 | RFQ |