Part Details for ECUE1H470JCQ by Panasonic Electronic Components
Overview of ECUE1H470JCQ by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUE1H470JCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47pf, 50V, 5±%, NP0 Temp Coef. | 4420 |
|
$0.0068 / $0.0360 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 50V, 5±%, NP0 Temp Coef. (Also Known As: ECU-E1H470JCQ) | 4420 |
|
$0.0068 / $0.0360 | Buy Now |
Part Details for ECUE1H470JCQ
ECUE1H470JCQ CAD Models
ECUE1H470JCQ Part Data Attributes
|
ECUE1H470JCQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECUE1H470JCQ
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for ECUE1H470JCQ
This table gives cross-reference parts and alternative options found for ECUE1H470JCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECUE1H470JCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T470J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | ECUE1H470JCQ vs C0402T470J5GAL |
0402N470J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402 | PILKOR Electronics Co Ltd | ECUE1H470JCQ vs 0402N470J500NT |
C0402T470J5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | ECUE1H470JCQ vs C0402T470J5GCCTU |
0402N470J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ECUE1H470JCQ vs 0402N470J500CT |
CL05C470JBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ECUE1H470JCQ vs CL05C470JBND |
C0402C470J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | ECUE1H470JCQ vs C0402C470J5GAL |
C0402T470J5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | ECUE1H470JCQ vs C0402T470J5GCC9028 |
0402CG479J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | ECUE1H470JCQ vs 0402CG479J9B200 |
CL05C470JB5NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Samsung Electro-Mechanics | ECUE1H470JCQ vs CL05C470JB5NCNL |
GRP1555C1H470JA01D | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Murata Manufacturing Co Ltd | ECUE1H470JCQ vs GRP1555C1H470JA01D |