-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1913, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6772
|
Newark | Cap, 1000Pf, 250V, 5%, Pen, 1913, Smd, Capacitance:1000Pf, Voltage Rating:250V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 5%, Product Range:Ecwu(V16) Series, Capacitor Case Style:1913 [4833 Rohs Compliant: Yes |Panasonic ECWU2102V16 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1330 |
|
$0.5280 / $0.9110 | Buy Now |
DISTI #
ECW-U2102V16
|
Avnet Americas | Film Capacitor, 1000 pF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2102V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
|
Quest Components | 3003 |
|
$0.4929 / $1.6430 | Buy Now | |
DISTI #
ECW-U2102V16
|
Avnet Americas | Film Capacitor, 1000 pF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2102V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
DISTI #
ECWU2102V16
|
TME | Capacitor: polyethylene, 1nF, ±5%, 1913, -55÷85°C, 250VDC Min Qty: 3000 | 0 |
|
$0.4000 | RFQ |
DISTI #
ECW-U2102V16
|
Avnet Americas | Film Capacitor, 1000 pF, 125 V, 250 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2102V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.4897 | Buy Now |
DISTI #
ECWU2102V16
|
Avnet Abacus | Film Capacitor, 1000 pF, 125 V, 250 V, � 5%, Metallized PEN Stacked, 1913 [4833 Metric] (Alt: ECWU2102V16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1744839
|
Farnell | CAP, 1000PF, 250V, 5%, PEN, 1913, SMD RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 2 Days Container: Cut Tape | 1330 |
|
$0.4411 / $0.7691 | Buy Now |
DISTI #
1744839RL
|
Farnell | CAP, 1000PF, 250V, 5%, PEN, 1913, SMD RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 2 Days Container: Reel | 1330 |
|
$0.4411 / $0.5743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWU2102V16
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU2102V16
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1913, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1913 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for ECWU2102V16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWU2102V16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSWC102J250TRD1NF | Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT | NIC Components Corp | ECWU2102V16 vs NSWC102J250TRD1NF |