ECXV-H37C2N-99.840
ECS International Inc
Description: HCMOS Output Clock Oscillator,

Overview of ECXV-H37C2N-99.840 by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for ECXV-H37C2N-99.840 by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50-ECXV-H37C2N-99.840-ND
DigiKey XTAL OSC VCXO 99.84MHZ SMD Min Qty: 10 Lead time: 13 Weeks Container: Strip Temporarily Out of Stock
  • 10 $6.2640
$6.2640 Buy Now
DISTI # ECXV-H37C2N-99.840
Avnet Americas Controlled Oscillator 99.84MHz VCXO HCMOS 6-Pin SMD T/R - Trays (Alt: ECXV-H37C2N-99.840) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 10 $4.1475
$4.1475 Buy Now
DISTI # 520-ECXVH37C2N99840
Mouser Electronics VCXO Oscillators 99.840 MHz +3.3V SMD HCMOS VCXO 7.0X5.0 mm +/-25 ppm -40 +85 C +/-90 ppm Pull Range RoHS: Compliant 0
  • 1 $6.1900
  • 10 $5.7400
  • 50 $5.6500
  • 100 $5.5800
  • 200 $5.4700
  • 500 $5.4100
  • 1,000 $5.0900
$5.0900 / $6.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Tray 0
Tray
  • 10 $4.2200
$4.2200 Buy Now
Onlinecomponents.com XTAL Oscillator VCXO 99.84MHz SMD RoHS: Compliant 0
  • 10 $6.8900
  • 30 $5.5700
  • 100 $5.3100
  • 250 $5.0700
  • 500 $4.8600
  • 1,000 $4.7200
  • 2,500 $4.6500
  • 5,000 $4.5400
$4.5400 / $6.8900 Buy Now

CAD Models for ECXV-H37C2N-99.840 by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECXV-H37C2N-99.840 by ECS International Inc

ECXV-H37C2N-99.840
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
200 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
90 ppm
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
99.84 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
200 ns
Supply Current-Max
30 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
48/52 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ECXV-H37C2N-99.840
    ECS International Inc
    HCMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECXV-H37C2N-99.840 by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECXV-H37C2N-99.840 by ECS International Inc

Select Manufacturer
Which Manufacturer of ECXV-H37C2N-99.840 would you like to use for your alert(s)?
  • Please alert me when ECXV-H37C2N-99.840 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECXV-H37C2N-99.840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECXV-H37C2N-99.840 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECXV-H37C2N-99.840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECXV-H37C2N-99.840.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECXV-H37C2N-99.840 by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: