ECXV-P37C2N-153.600
ECS International Inc
Description: LVPECL Output Clock Oscillator,

Overview of ECXV-P37C2N-153.600 by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

Price & Stock for ECXV-P37C2N-153.600 by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50-ECXV-P37C2N-153.600-ND
DigiKey XTAL OSC VCXO 153.6MHZ SMD Min Qty: 10 Lead time: 13 Weeks Container: Strip Temporarily Out of Stock
  • 10 $6.2020
$6.2020 Buy Now
DISTI # ECXV-P37C2N-153.60
Avnet Americas VCXO Oscillator 153.600MHz 7.0 x 5.0 mm 3.3V 25ppm-40C +85C - Trays (Alt: ECXV-P37C2N-153.60) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 520-ECXVP37C2N153.60
Mouser Electronics VCXO Oscillators 153.600MHz 3.3V 25ppm-40C +85C RoHS: Compliant 0
  • 1 $6.1900
  • 10 $5.7400
  • 50 $5.6500
  • 100 $5.5800
  • 200 $5.4700
  • 500 $5.4100
  • 1,000 $5.0900
$5.0900 / $6.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Tray 0
Tray
  • 10 $4.2200
$4.2200 Buy Now
Onlinecomponents.com XTAL Oscillator VCXO 153.6MHz SMD RoHS: Compliant 0
  • 10 $6.7300
  • 30 $5.4700
  • 100 $5.2200
  • 250 $5.0000
  • 500 $4.7900
  • 1,000 $4.6700
  • 2,500 $4.5500
  • 5,000 $4.4800
$4.4800 / $6.7300 Buy Now

CAD Models for ECXV-P37C2N-153.600 by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECXV-P37C2N-153.600 by ECS International Inc

ECXV-P37C2N-153.600
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
0.25 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
90 ppm
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
153.6 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.25 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
48/52 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ECXV-P37C2N-153.600
    ECS International Inc
    LVPECL Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECXV-P37C2N-153.600 by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECXV-P37C2N-153.600 by ECS International Inc

Select Manufacturer
Which Manufacturer of ECXV-P37C2N-153.600 would you like to use for your alert(s)?
  • Please alert me when ECXV-P37C2N-153.600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECXV-P37C2N-153.600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECXV-P37C2N-153.600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECXV-P37C2N-153.600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECXV-P37C2N-153.600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECXV-P37C2N-153.600 by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: