Part Details for ECXV-P37C2N-400.000 by ECS International Inc
Overview of ECXV-P37C2N-400.000 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECXV-P37C2N-400.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECXV-P37C2N-400.000-ND
|
DigiKey | XTAL OSC VCXO 400MHZ SMD Min Qty: 10 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.4640 | Buy Now |
DISTI #
ECXV-P37C2N-400.00
|
Avnet Americas | VCXO Oscillator 400.000MHz 7.0 x 5.0 mm 3.3V 25ppm-40C +85C - Trays (Alt: ECXV-P37C2N-400.00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 | Buy Now |
DISTI #
520-ECXVP37C2N400
|
Mouser Electronics | VCXO Oscillators 400.000MHz 3.3V 25ppm-40C +85C RoHS: Compliant | 0 |
|
$5.7200 / $7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator VCXO 400MHz SMD RoHS: Compliant | 0 |
|
$5.1800 / $7.8800 | Buy Now |
DISTI #
ECXV-P37C2N-400.00
|
Avnet Americas | VCXO Oscillator 400.000MHz 7.0 x 5.0 mm 3.3V 25ppm-40C +85C - Trays (Alt: ECXV-P37C2N-400.00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 | Buy Now |
Part Details for ECXV-P37C2N-400.000
ECXV-P37C2N-400.000 CAD Models
ECXV-P37C2N-400.000 Part Data Attributes:
|
ECXV-P37C2N-400.000
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECXV-P37C2N-400.000
ECS International Inc
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 90 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 48/52 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |