Part Details for ECXV-P37C2N-669.3265-TR by ECS International Inc
Overview of ECXV-P37C2N-669.3265-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3265EDHC#TRPBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum | |
LTC3265IFE#TRPBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum | |
LTC3265EFE#PBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum |
Price & Stock for ECXV-P37C2N-669.3265-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECXV-P37C2N-669.32
|
Avnet Americas | Controlled Oscillator 669.3265MHz VCXO LVPECL 6-Pin SMD T/R - Trays (Alt: ECXV-P37C2N-669.32) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.7400 | Buy Now |
Part Details for ECXV-P37C2N-669.3265-TR
ECXV-P37C2N-669.3265-TR CAD Models
ECXV-P37C2N-669.3265-TR Part Data Attributes
|
ECXV-P37C2N-669.3265-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECXV-P37C2N-669.3265-TR
ECS International Inc
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 669.3265 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 0.25 ns | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 48/52 % |