Part Details for ECXV-P37C2N-669.3265 by ECS International Inc
Overview of ECXV-P37C2N-669.3265 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3265EDHC#TRPBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum | |
LTC3265IFE#TRPBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum | |
LTC3265EFE#PBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum |
Price & Stock for ECXV-P37C2N-669.3265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECXV-P37C2N-669.3265-ND
|
DigiKey | XTAL OSC VCXO 669.3265MHZ SMD Min Qty: 10 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.0480 | Buy Now |
DISTI #
520-XVP37C2N6693265
|
Mouser Electronics | VCXO Oscillators 669.326582 MHz +3.3V SMD LVPECL VCXO 7.0X5.0 mm +/-25 ppm -40 +85 C +/-90 ppm Pull Range RoHS: Compliant | 0 |
|
$5.6400 / $7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator VCXO 669.3265MHz SMD RoHS: Compliant | 0 |
|
$5.1800 / $7.8800 | Buy Now |
Part Details for ECXV-P37C2N-669.3265
ECXV-P37C2N-669.3265 CAD Models
ECXV-P37C2N-669.3265 Part Data Attributes
|
ECXV-P37C2N-669.3265
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECXV-P37C2N-669.3265
ECS International Inc
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 90 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 669.3265 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 48/52 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |