Part Details for ED06E5 by Crydom Inc
Overview of ED06E5 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ED06E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6900
|
Newark | Ssr Relay, Plug In, 48Vdc/5A, 18-36Vac In, Fet Ou |Sensata/crydom ED06E5 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$27.0200 / $30.7200 | Buy Now |
DISTI #
CC1815-ND
|
DigiKey | SSR RELAY SPST-NO 5A 1-48V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
36 In Stock |
|
$22.6000 / $25.6200 | Buy Now |
DISTI #
70131048
|
RS | SPST Solid State Relay Through Hole DIN Rail Panel Mount MOSFET, 5 A, 36 V ac | Sensata - Crydom ED06E5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6200 | RFQ |
DISTI #
CRYED06E5
|
Heilind Electronics | SSR RELAY, PLUG IN, 48VDC5A, 1 PLUG-IN SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 5 A Maximum Load Current - 1-48 VDC Operating Voltage Range - LED Input Status Indicator - Plug-in Mounting. RoHS: Compliant |
47 In Stock |
|
$21.8300 / $28.7900 | Buy Now |
DISTI #
ED06E5
|
TME | Relay: solid state, Ucntrl: 18÷36VDC, 5A, 1÷48VDC, socket, -30÷80°C Min Qty: 1 | 5 |
|
$22.9100 / $24.7400 | Buy Now |
DISTI #
000000000003569738
|
Sager | Solid State Relays - Industrial Mount Plug In 48VDC 5A 18-36VAC Control Min Qty: 10 | 0 |
|
$21.8100 / $24.4500 | Buy Now |
DISTI #
1895434
|
Farnell | SSR, PLUG IN, 48VDC, 5A, 18-36VAC CNT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$13.5657 / $16.0003 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control Voltage Range - 5 A Maximum Load Current - 1-48 VDC Operating Voltage Range - LED Input Status Indicator - Plug-in Mounting. RoHS: Compliant |
47 In Stock |
|
$21.8300 / $28.7900 | Buy Now |
Part Details for ED06E5
ED06E5 CAD Models
ED06E5 Part Data Attributes:
|
ED06E5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
ED06E5
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.0253 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |