Part Details for ED10-250M-Q by Panduit Corp
Overview of ED10-250M-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED10-250M-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16656-ND
|
DigiKey | STRONGHOLD MALE DISCONNECT, NON- Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3750 In Stock |
|
$0.2924 / $0.3600 | Buy Now |
DISTI #
71405733
|
RS | StrongHold Male Disconnect, Non-Insulated, 12 - 10 AWG | Panduit ED10-250M-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |