There are no models available for this part yet.
Overview of EDB4432BBBJ-1DAIT-F by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for EDB4432BBBJ-1DAIT-F by Micron Technology Inc
Part Data Attributes for EDB4432BBBJ-1DAIT-F by Micron Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Package Description
|
WFBGA-134
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Date Of Intro
|
2016-08-29
|
Access Mode
|
SINGLE BANK PAGE BURST
|
Additional Feature
|
AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY
|
JESD-30 Code
|
R-PBGA-B134
|
Length
|
11.5 mm
|
Memory Density
|
4294967296 bit
|
Memory IC Type
|
LPDDR2 DRAM
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
134
|
Number of Words
|
134217728 words
|
Number of Words Code
|
128000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128MX32
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.75 mm
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
1.3 V
|
Supply Voltage-Min (Vsup)
|
1.14 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
Related Parts for EDB4432BBBJ-1DAIT-F
-
EDB4432BBBJ-1DAIT-F-RDRAMs
-
S29GL512P11TFI010Flash Memories
-
DS87C520-QNLMicrocontrollers
-
IS61WV204816BLL-10BLISRAMs
-
STL90N6F7Power Field-Effect Transistors
-
EP3C16F484C8NField Programmable Gate Arrays
-
LTC1144CS8Switching Regulator or Controllers
-
C3216X5R1E476M160ACFixed Capacitors
-
TOP271VGOther Analog ICs