-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5593
|
Newark | Bridge Rectifier, 1Ph, 1A, 100V Smd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.05V Rohs Compliant: Yes |Vishay EDF1BS-E3/77 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5410 / $0.6170 | Buy Now |
DISTI #
76K4378
|
Newark | Bridge Rectifier, Single Phase, 1A, 100V Surface Mount- Smd, Full Reel, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Product Range:-Rohs Compliant: Yes |Vishay EDF1BS-E3/77 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.6980 | Buy Now |
DISTI #
EDF1BS-E3/77
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS T/R - Tape and Reel (Alt: EDF1BS-E3/77) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4332 / $0.5503 | Buy Now |
DISTI #
625-EDF1BS-E3/77
|
Mouser Electronics | Bridge Rectifiers 1 Amp 100 Volt 150ns RoHS: Compliant | 2707 |
|
$0.4540 / $1.2100 | Buy Now |
|
Future Electronics | EDF1BS Series 100 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4500 / $0.4750 | Buy Now |
|
Future Electronics | EDF1BS Series 100 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4500 / $0.4750 | Buy Now |
|
Bristol Electronics | 1430 |
|
RFQ | ||
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 1A, 100V V(RRM), SILICON | 1144 |
|
$0.6736 / $1.6840 | Buy Now |
DISTI #
EDF1BS-E3/77.
|
TTI | Bridge Rectifiers 1 Amp 100 Volt 150ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1500 In Stock |
|
$0.7600 | Buy Now |
DISTI #
EDF1BS-E3/77
|
TTI | Bridge Rectifiers 1 Amp 100 Volt 150ns RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4590 / $0.4770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDF1BS-E3/77
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EDF1BS-E3/77
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for EDF1BS-E3/77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDF1BS-E3/77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR1U-D010S | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 100V V(RRM), Silicon, DIP-4 | Central Semiconductor Corp | EDF1BS-E3/77 vs CBR1U-D010S |
EDF1BS-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | EDF1BS-E3/77 vs EDF1BS-E3/45 |
EDF1BS | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | General Instrument Corp | EDF1BS-E3/77 vs EDF1BS |
CBR1U-D010STR13 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | Central Semiconductor Corp | EDF1BS-E3/77 vs CBR1U-D010STR13 |