Part Details for EDF1DM-E3/45 by Vishay Intertechnologies
Overview of EDF1DM-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDF1DM-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4382
|
Newark | Bridge Rectifier, Single Phase, 1A, 200V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Bridge Rectifier Case Style:Dip, No. Of Pins:4Pins, Forward Voltage Max:1.05V Rohs Compliant: Yes |Vishay EDF1DM-E3/45 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 | Buy Now |
DISTI #
EDF1DM-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: EDF1DM-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4228 / $0.5371 | Buy Now |
DISTI #
625-EDF1DM-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 200 Volt RoHS: Compliant | 18287 |
|
$0.4200 / $0.9000 | Buy Now |
DISTI #
V36:1790_18774980
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2305 | Americas - 4850 |
|
$0.3597 / $0.8672 | Buy Now |
|
Future Electronics | EDF1DM Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4700Tube |
|
$0.4000 / $0.4850 | Buy Now |
|
Future Electronics | EDF1DM Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.4000 / $0.4850 | Buy Now |
DISTI #
69833631
|
Verical | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube Min Qty: 16 Package Multiple: 1 Date Code: 2305 | Americas - 4850 |
|
$0.3597 / $0.7139 | Buy Now |
DISTI #
EDF1DM-E3/45
|
TTI | Bridge Rectifiers 1.0 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 36450 In Stock |
|
$0.4080 / $0.7320 | Buy Now |
DISTI #
EDF1DM
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 1A, Ifsm: 50A, DFM Min Qty: 1 | 99 |
|
$1.0900 / $1.4800 | Buy Now |
DISTI #
EDF1DM-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFM Tube (Alt: EDF1DM-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EDF1DM-E3/45
EDF1DM-E3/45 CAD Models
EDF1DM-E3/45 Part Data Attributes:
|
EDF1DM-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EDF1DM-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFM, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE DFM, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDF1DM-E3/45
This table gives cross-reference parts and alternative options found for EDF1DM-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDF1DM-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDF1DM-E3 | DIODE 1 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFM, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | EDF1DM-E3/45 vs EDF1DM-E3 |