Memory
EDI7F341MC120BNC
Description: Flash Module, 1MX32, 120ns, SIMM-80

Overview of EDI7F341MC120BNC by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI7F341MC120BNC by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI7F341MC120BNC by Microsemi Corporation

EDI7F341MC120BNC
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SIMM
Package Description
SIMM,
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-XSMA-N80
Memory Density
33554432 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
80
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Organization
1MX32
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EDI7F341MC120BNC
    Microsemi Corporation
    Flash Module, 1MX32, 120ns, SIMM-80
    VS

Alternate Parts for EDI7F341MC120BNC

This table gives cross-reference parts and alternative options found for EDI7F341MC120BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F341MC120BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI7G341MC120BNC Flash Module, 1MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7G341MC120BNC
WED7F2325ZXEBSN12C Flash Module, 1MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs WED7F2325ZXEBSN12C
EDI7G341MC120BNI Flash Module, 1MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7G341MC120BNI
EDI7F331MC120BNI Flash Module, 1MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F331MC120BNI
EDI7F341MC120BNI Flash Module, 1MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F341MC120BNI
EDI7F33IMC120BNI Flash Module, 1MX32, 120ns, Microsemi Corporation EDI7F341MC120BNC vs EDI7F33IMC120BNI
Part Number Description Manufacturer Compare
EDI7F233512V100BNC Flash Module, 1MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F233512V100BNC
WPF29041-120G1PI Flash Module, 1MX32, 120ns, PSMA80, White Microelectronics EDI7F341MC120BNC vs WPF29041-120G1PI
EDI7F2341MC150BNC Flash Module, 2MX32, 150ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F2341MC150BNC
EDI7F342MC120BNC Flash Module, 2MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F342MC120BNC
EDI7F2331MV100BNC Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F2331MV100BNC
EDI7F331MC150BNI Flash Module, 1MX32, 150ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F331MC150BNI
EDI7F2331MC80BNC Flash Module, 2MX32, 80ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F2331MC80BNC
EDI7F33IMC150BNC Flash Module, 1MX32, 150ns, Microsemi Corporation EDI7F341MC120BNC vs EDI7F33IMC150BNC
EDI7F233512V120BNC Flash Module, 1MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F233512V120BNC
EDI7F2341MC100BNI Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F341MC120BNC vs EDI7F2341MC100BNI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7F341MC120BNC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7F341MC120BNC by Microsemi Corporation

Select Manufacturer
Which Manufacturer of EDI7F341MC120BNC would you like to use for your alert(s)?
  • Please alert me when EDI7F341MC120BNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI7F341MC120BNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7F341MC120BNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI7F341MC120BNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7F341MC120BNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7F341MC120BNC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: