Part Details for EDP65-24-MB1-100 by Astrodyne TDI Power Supplies & EMI Filters
Overview of EDP65-24-MB1-100 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDP65-24-MB1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-EDP65-24-MB1-100-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 65W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
48 In Stock |
|
$36.9852 / $44.6340 | Buy Now |
DISTI #
75065090
|
RS | AC-DC Power Supply, Medical, Desktop, 65W, 24Vout, Class I, 2.5mm, EDP65 Series | Astrodyne TDI EDP65-24-MB1-100 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4200 / $48.9200 | RFQ |
|
Onlinecomponents.com | 65W Medical Grade Desktop External Power Adapter: 24V, Class I, C14, 2.5mm Coax RoHS: Compliant |
6 In Stock |
|
$26.8700 / $35.7700 | Buy Now |
DISTI #
79930685
|
Verical | EDP65-24-MB1-100 Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 5 |
|
$38.8242 / $44.8808 | Buy Now |
DISTI #
EDP65-24-MB1100
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 65W Medical Grade Desktop External Power Adapter: 24V, Class I, C14, 2.5mm Coax RoHS: Compliant |
6 In Stock |
|
$26.8700 / $35.7700 | Buy Now |