Part Details for EDS-510A-3SFP-T by Moxa Inc
Overview of EDS-510A-3SFP-T by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDS-510A-3SFP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-EDS-510A-3SFP-T-ND
|
DigiKey | Managed Gigabit Ethernet switch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$2,252.0000 | Buy Now |
DISTI #
71989751
|
RS | Ethernet Switch, 10 Port, Managed GB, 3SFP slots, 24 VDC, Wide Temp, EDS-510A | Moxa EDS-510A-3SFP-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,949.5500 / $2,009.8500 | Buy Now |
|
Neutron USA | Managed Ethernet switch with 3 minigbits Ports and 7 10/100 BaseTx Ports with VLAN, IGMP Snooping and QoS, -40 ~ 75C | 1 |
|
$1,940.1800 | Buy Now |