Part Details for EDS2516ADTA-75-E by Elpida Memory Inc
Overview of EDS2516ADTA-75-E by Elpida Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDS2516ADTA-75-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16M X 16 SYNCHRONOUS DRAM, 5.4 ns, 54 Pin Plastic SMT | 10 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for EDS2516ADTA-75-E
EDS2516ADTA-75-E CAD Models
EDS2516ADTA-75-E Part Data Attributes:
|
EDS2516ADTA-75-E
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EDS2516ADTA-75-E
Elpida Memory Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e6 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for EDS2516ADTA-75-E
This table gives cross-reference parts and alternative options found for EDS2516ADTA-75-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDS2516ADTA-75-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C3256164VGLI-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSSOP2-54 | ProMOS Technologies Inc | EDS2516ADTA-75-E vs V54C3256164VGLI-7 |
V54C3256164VHUI6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | EDS2516ADTA-75-E vs V54C3256164VHUI6 |
HYB39S256160DEL-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | EDS2516ADTA-75-E vs HYB39S256160DEL-7 |
V54C3256164VBLT6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | EDS2516ADTA-75-E vs V54C3256164VBLT6 |
V54C3256164VGLI-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSSOP2-54 | ProMOS Technologies Inc | EDS2516ADTA-75-E vs V54C3256164VGLI-6 |
V54C3256164VDUT6I | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | EDS2516ADTA-75-E vs V54C3256164VDUT6I |
K4S561632C-TN75 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | EDS2516ADTA-75-E vs K4S561632C-TN75 |
W9825G6CH-75 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | EDS2516ADTA-75-E vs W9825G6CH-75 |
WED416S16030A7SI | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Microsemi Corporation | EDS2516ADTA-75-E vs WED416S16030A7SI |
MT48LC16M16A2P-75ITTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54 | Micron Technology Inc | EDS2516ADTA-75-E vs MT48LC16M16A2P-75ITTR |