-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 2%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6080
|
Newark | Zener Diode, 20V, 0.15W, Sod-523, Zener Voltage Nom:20V, Power Dissipation:150Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Rohm EDZVT2R20B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8280 |
|
$0.0490 / $0.2910 | Buy Now |
DISTI #
EDZVT2R20BCT-ND
|
DigiKey | DIODE ZENER 20V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18990 In Stock |
|
$0.0274 / $0.2400 | Buy Now |
DISTI #
81Y6080
|
Avnet Americas | Diode Zener Single 19.955V 2% 150mW 2-Pin EMD T/R - Product that comes on tape, but is not reeled (Alt: 81Y6080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1190 Partner Stock |
|
$0.0810 / $0.2910 | Buy Now |
DISTI #
EDZVT2R20B
|
Avnet Americas | Diode Zener Single 19.955V 2% 150mW 2-Pin EMD T/R - Tape and Reel (Alt: EDZVT2R20B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0181 / $0.0302 | Buy Now |
DISTI #
755-EDZVT2R20B
|
Mouser Electronics | Zener Diodes Diode Zener Sgl 19.955V 150mW RoHS: Compliant | 21741 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | Zener Diodes Diode Zener Sgl 19.955V 150mW RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0265 / $0.0295 | Buy Now |
DISTI #
69062378
|
Verical | Zener Diode Single 20V 2% 85Ohm 150mW 2-Pin EMD T/R RoHS: Compliant Min Qty: 920 Package Multiple: 1 Date Code: 2244 | Americas - 9100 |
|
$0.0173 / $0.0340 | Buy Now |
DISTI #
69687269
|
Verical | Zener Diode Single 20V 2% 85Ohm 150mW 2-Pin EMD T/R RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Date Code: 2301 | Americas - 7150 |
|
$0.0317 / $0.0336 | Buy Now |
|
Quest Components | 9645 |
|
$0.0460 / $0.2300 | Buy Now | |
|
Quest Components | 550 |
|
$0.0828 / $0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZVT2R20B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVT2R20B
ROHM Semiconductor
Zener Diode, 20V V(Z), 2%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZVT2R20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVT2R20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZFH22B | Zener Diode, 22V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVT2R20B vs EDZFH22B |
EDZV24BT2R | Zener Diode, | ROHM Semiconductor | EDZVT2R20B vs EDZV24BT2R |
EDZV20BT2R | Zener Diode, | ROHM Semiconductor | EDZVT2R20B vs EDZV20BT2R |
EDZVFHT2R24B | Zener Diode, 24V V(Z), 1.2%, 0.15W, | ROHM Semiconductor | EDZVT2R20B vs EDZVFHT2R24B |
EDZVFHT2R22B | Zener Diode, 22V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZVT2R20B vs EDZVFHT2R22B |
EDZVT2R22B | Zener Diode, 22V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZVT2R20B vs EDZVT2R22B |
EDZTE6124B | Zener Diode, 24.25V V(Z), 2.2%, 0.15W, | ROHM Semiconductor | EDZVT2R20B vs EDZTE6124B |
EDZVFHT2R20B | Zener Diode, 20V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZVT2R20B vs EDZVFHT2R20B |
EDZV22B | Zener Diode, 22V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVT2R20B vs EDZV22B |
EDZVFH22B | Zener Diode, | ROHM Semiconductor | EDZVT2R20B vs EDZVFH22B |