Part Details for EE-SA801R 1M by OMRON Industrial Automation
Overview of EE-SA801R 1M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SA801R 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R8015
|
Newark | Micro Sensor |Omron Industrial Automation EE-SA801R 1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.2200 / $234.3300 | Buy Now |
DISTI #
Z8143-ND
|
DigiKey | SENSOR PHOTOMICR PNP OPN COL 1M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$143.4510 / $156.4900 | Buy Now |
DISTI #
OISEE-SA801R 1M
|
Heilind Electronics | Americas - 0 in Stock |
|
$169.6154 / $183.7500 | Buy Now |