Part Details for EE-SX1088-W11 by OMRON Electronic Components LLC
Overview of EE-SX1088-W11 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX1088-W11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9153
|
Newark | Photo Interrupter, 3.4Mm, Panel, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Gap Width:3.4Mm, Aperture Width:0.5Mm, Forward Current If:50Ma, Reverse Voltage Vr:4V, Forward Voltage:1.2V Rohs Compliant: Yes |Omron Electronic Components EE-SX1088-W11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2014 |
|
$8.2000 / $12.0100 | Buy Now |
DISTI #
39AJ7931
|
Newark | Photomicrosensor - Pre Wire Ty Rohs Compliant: Yes |Omron Electronic Components EE-SX1088-W11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $10.0800 | Buy Now |
DISTI #
Z5442-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
8150 In Stock |
|
$7.1755 / $12.5200 | Buy Now |
|
Onlinecomponents.com | Optical Sensor - 0.134" (3.4mm) - Through-Beam - Phototransistor Output - 50 mA If - 20 mA Ic - 30V - Module, Wire Leads, Slot Type - Through Hole. RoHS: Compliant |
2662 In Stock |
|
$6.8400 / $8.2300 | Buy Now |
DISTI #
2536984
|
element14 Asia-Pacific | PHOTO INTERRUPTER, 3.4MM, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 2014 |
|
$9.4889 / $11.9481 | Buy Now |
DISTI #
2536984
|
Farnell | PHOTO INTERRUPTER, 3.4MM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 2014 |
|
$8.9718 / $12.4853 | Buy Now |
|
Master Electronics | Optical Sensor - 0.134" (3.4mm) - Through-Beam - Phototransistor Output - 50 mA If - 20 mA Ic - 30V - Module, Wire Leads, Slot Type - Through Hole. RoHS: Compliant |
2662 In Stock |
|
$6.8400 / $8.2300 | Buy Now |