Part Details for EE-SX1106 by OMRON Electronic Components LLC
Overview of EE-SX1106 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX1106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K9777
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3Mm, Aperture Width:0.4Mm, Forward Current If:50Ma, Reverse Voltage Vr:5V, Forward Voltage:1.3V Rohs Compliant: Yes |Omron Electronic Components EE-SX1106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1.2000 / $1.3100 | Buy Now |
DISTI #
27AC4459
|
Newark | Consumer Pms Rohs Compliant: Yes |Omron Electronic Components EE-SX1106 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.2400 | Buy Now |
DISTI #
OR635-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10828 In Stock |
|
$0.9757 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Photointerrupter Transmissive 3mm Phototransistor 4-Pin RoHS: Compliant |
1330 In Stock 746 Factory Stock |
|
$0.8550 / $1.5410 | Buy Now |
DISTI #
EE-SX1106
|
TME | Sensor: photoelectric, through-beam (with slot), Slot width: 3mm Min Qty: 1 | 610 |
|
$0.7000 / $0.9300 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 3mm Phototransistor 4-Pin RoHS: Compliant |
1330 In Stock 746 Factory Stock |
|
$0.8550 / $1.5410 | Buy Now |