Part Details for EE-SX3157-P1 by OMRON Corporation
Overview of EE-SX3157-P1 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Price & Stock for EE-SX3157-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-EE-SX3157-P1
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output Transmiss Screw Mnt 5mm Dark ON 16mA RoHS: Compliant | 0 |
|
$3.0700 | Order Now |
DISTI #
53684522
|
Verical | Photointerrupter Transmissive 5mm 3-Pin RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 400 |
|
$2.8800 / $2.9900 | Buy Now |
Part Details for EE-SX3157-P1
EE-SX3157-P1 CAD Models
EE-SX3157-P1 Part Data Attributes
|
EE-SX3157-P1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX3157-P1
OMRON Corporation
Logic Output Slotted Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH |