-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4383
|
Newark | Photo Interrupter, 9.5Mm, Panel, Sensor Output:Npn, Sensor Mounting:Panel/Chassis, Gap Width:9.5Mm, Aperture Width:1.1Mm, Forward Current If:50Ma, Reverse Voltage Vr:4V, Forward Voltage:1.2V, Product Range:-, Automotive Rohs Compliant: Yes |Omron EE-SX3160-W11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.2300 / $16.8700 | Buy Now |
DISTI #
EESX3160W11
|
Avnet Americas | Photointerrupter Transmissive 4-Pin - Trays (Alt: EESX3160W11) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$8.5134 / $10.1350 | Buy Now |
DISTI #
653-EESX3160W11
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output Wide Slot Photo IC (Dark On) RoHS: Compliant | 5 |
|
$9.3800 / $16.3800 | Buy Now |
DISTI #
69841802
|
Verical | Photointerrupter Transmissive 9.5mm Photologic, Open Collector 5-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 240 |
|
$11.9400 | Buy Now |
DISTI #
54690560
|
Verical | Photointerrupter Transmissive 9.5mm Photologic, Open Collector 5-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$10.0125 / $11.2500 | Buy Now |
DISTI #
77319847
|
Verical | Photointerrupter Transmissive 9.5mm Photologic, Open Collector 5-Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 27 |
|
$8.3582 | Buy Now |
DISTI #
69147763
|
Verical | Photointerrupter Transmissive 9.5mm Photologic, Open Collector 5-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2134 | Americas - 10 |
|
$11.8690 / $13.8970 | Buy Now |
DISTI #
000000000005521779
|
Sager | Optical Switches, Transmissive, Photo IC Output Wide Slot Photo IC (Dark On) Min Qty: 10 | 0 |
|
$9.3800 / $10.9000 | Buy Now |
DISTI #
C1S541202273794
|
Chip1Stop | Photointerrupters RoHS: Compliant pbFree: Yes | 244 |
|
$8.8700 / $9.3600 | Buy Now |
DISTI #
C1S541201383094
|
Chip1Stop | Photointerrupter Transmissive 9.5mm Phototransistor 5-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 80 |
|
$8.0100 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX3160-W11
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX3160-W11
OMRON Corporation
Logic Output Slotted Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH |